
748271-3 | |
|---|---|
DigiKey Part Number | 748271-3-ND |
Manufacturer | |
Manufacturer Product Number | 748271-3 |
Description | CONN D-SUB FMALE SCREWLOCK KIT |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series |
Datasheet | Datasheet |
Category | For Use With/Related Products AMPLIMITE Series |
Manufacturer TE Connectivity AMP Connectors | Features Hardware Included |
Series | Length - Below Head 0.312" (7.92mm) |
Packaging Bulk | Thread Size 4-40 Socket, 4-40 Screw |
Part Status Obsolete | Base Product Number |
Accessory Type Jackscrew Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5748271-3 | TE Connectivity AMP Connectors | 56 | A105087-ND | €3.99000 | Direct |


