747952-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 699
Unit Price: €11.55000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.153
Unit Price: €8.32000
Datasheet
Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747952-1

DigiKey Part Number
A23488-ND
Manufacturer
Manufacturer Product Number
747952-1
Description
CONN D-SUB HOUSING PLUG 9POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Cable Side (4-40)
Packaging
Bulk
Features
Backshell, Grounding Indents, Shielded
Part Status
Obsolete
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Plug for Male Contacts
Color
Black
Number of Positions
9
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Shell Size, Connector Layout
1 (DE, E)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658655-1TE Connectivity AMP Connectors699A31493-ND€11.55000Direct
5748526-1TE Connectivity AMP Connectors1.153A31536-ND€8.32000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes