Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

747842-3 | |
|---|---|
DigiKey Part Number | A23284-ND |
Manufacturer | |
Manufacturer Product Number | 747842-3 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Ground Strap, Grounding Indents |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747842-3 | TE Connectivity AMP Connectors | 887 | A32099-ND | €5.22000 | Direct |
| 621-025-260-042 | EDAC Inc. | 0 | 621-025-260-042-ND | €1.77496 | Direct |
| 09683635811 | HARTING | 0 | 09683635811-ND | €5.68640 | Similar |
| 09683635812 | HARTING | 51 | 09683635812-ND | €4.77000 | Similar |
| 09683635813 | HARTING | 92 | 1195-7996-ND | €5.60000 | Similar |










