
747554-1 | |
|---|---|
DigiKey Part Number | A23479-ND |
Manufacturer | |
Manufacturer Product Number | 747554-1 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents, Shielded |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 25 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658648-1 | TE Connectivity AMP Connectors | 458 | A31486-ND | €7.24000 | Direct |









