
746610-8 | |
|---|---|
DigiKey Part Number | ADM34T-ND |
Manufacturer | |
Manufacturer Product Number | 746610-8 |
Description | CONN DIP HDR IDC 34POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 746610-8 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 26-28 AWG, Stranded; 26-30 AWG Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin-Lead |
Number of Positions 34 | Contact Finish Thickness 100.0µin (2.54µm) |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.67000 | €26.70 |
| 25 | €2.50280 | €62.57 |
| 50 | €2.38320 | €119.16 |
| 100 | €2.26920 | €226.92 |
| 250 | €2.12712 | €531.78 |
| 500 | €2.02562 | €1,012.81 |
| 1.000 | €1.92898 | €1,928.98 |
| 2.500 | €1.80832 | €4,520.80 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.76800 |

