Similar



7-5353159-5 | |
|---|---|
DigiKey Part Number | A109356TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7-5353159-5 |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-5353159-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 70 | Height Above Board 0.047" (1.20mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-5353159-0 | TE Connectivity AMP Connectors | 0 | A111611TR-ND | €6.21937 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €5.70815 | €17,124.45 |
| Unit Price without VAT: | €5.70815 |
|---|---|
| Unit Price with VAT: | €6.84978 |



