
7-530656-6 | |
|---|---|
DigiKey Part Number | 7-530656-6-ND |
Manufacturer | |
Manufacturer Product Number | 7-530656-6 |
Description | CONN EDGE DUAL FMALE 44POS 0.156 |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 44 | Color Green |
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Rows 2 | Material - Insulation Polyester, Glass Filled |
Pitch 0.156" (3.96mm) | Base Product Number |

