
7-2408818-2 | |
|---|---|
DigiKey Part Number | 17-7-2408818-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-2408818-2 |
Description | REC HSG 2P BLUE HCI 6.2 PITCH WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-2408818-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.244" (6.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.23100 | €2.31 |
| 25 | €0.21680 | €5.42 |
| 50 | €0.20660 | €10.33 |
| 100 | €0.19670 | €19.67 |
| 300 | €0.18197 | €54.59 |
| 600 | €0.17327 | €103.96 |
| 1.200 | €0.16498 | €197.98 |
| 2.700 | €0.15580 | €420.66 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

