Parametric Equivalent
Parametric Equivalent

7-2301994-2 | |
|---|---|
DigiKey Part Number | 17-7-2301994-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-2301994-2 |
Description | RJ45 JACK INT.MAG. 1GB 1X1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7-2301994-2 Models |
Category | LED Color Does Not Contain LED |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 1G Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.537" (13.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-2301994-1 | TE Connectivity AMP Connectors | 0 | 17-7-2301994-1-ND | €5.30125 | Parametric Equivalent |
| 7-2301994-3 | TE Connectivity AMP Connectors | 0 | 17-7-2301994-3-ND | €6.88453 | Parametric Equivalent |
| 1664096 | Phoenix Contact | 0 | 277-1664096TR-ND | €6.84167 | Parametric Equivalent |
| 1664097 | Phoenix Contact | 0 | 277-1664097TR-ND | €6.84167 | Parametric Equivalent |
| 1664098 | Phoenix Contact | 0 | 277-1664098TR-ND | €6.84167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €6.53114 | €15,674.74 |
| Unit Price without VAT: | €6.53114 |
|---|---|
| Unit Price with VAT: | €7.83737 |









