384 Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
384 Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin
TE Connectivity 5G Communication | Digi-Key Daily

7-2110400-3

DigiKey Part Number
A117738-ND
Manufacturer
Manufacturer Product Number
7-2110400-3
Description
CONN DIFF ARRAY PLG 384P PCB TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
384 Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin
Datasheet
 Datasheet
EDA/CAD Models
7-2110400-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
384
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Press-Fit
Series
Contact Finish
Tin
Packaging
Bulk
Mated Stacking Heights
23mm
Part Status
Active
Height Above Board
0.898" (22.80mm)
Connector Type
Differential Pair Array, Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.400€39.27218€212,069.77
Manufacturers Standard Package
Unit Price without VAT:€39.27218
Unit Price with VAT:€47.12662