259 Position Connector Differential Pair Array, Male Through Hole, Press-Fit Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259 Position Connector Differential Pair Array, Male Through Hole, Press-Fit Gold
TE Connectivity 5G Communication | Digi-Key Daily

7-2057360-8

DigiKey Part Number
A117736-ND
Manufacturer
Manufacturer Product Number
7-2057360-8
Description
CONN DIFF ARRAY PLUG 259POS PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
259 Position Connector Differential Pair Array, Male Through Hole, Press-Fit Gold
Datasheet
 Datasheet
EDA/CAD Models
7-2057360-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Press-Fit
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bulk
Mated Stacking Heights
28mm
Part Status
Active
Height Above Board
1.094" (27.80mm)
Connector Type
Differential Pair Array, Male
Base Product Number
Number of Positions
259
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.760€47.19497€271,843.03
Manufacturers Standard Package
Unit Price without VAT:€47.19497
Unit Price with VAT:€56.63396