
7-1376383-3 | |
|---|---|
DigiKey Part Number | 7-1376383-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-1376383-3 |
Description | CONN HEADER VERT 3POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-1376383-3 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.555" (14.10mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 300VAC |
Mounting Type | Mated Stacking Heights 19.4mm |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | €0.39078 | €2,500.99 |
| Unit Price without VAT: | €0.39078 |
|---|---|
| Unit Price with VAT: | €0.46894 |

