
66563-1 | |
|---|---|
DigiKey Part Number | A136419TR-ND - Tape & Reel (TR) A136419CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66563-1 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66563-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Pin or Socket Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.56000 | €15.60 |
| 25 | €1.46200 | €36.55 |
| 50 | €1.39240 | €69.62 |
| 100 | €1.32580 | €132.58 |
| 250 | €1.24280 | €310.70 |
| 500 | €1.18346 | €591.73 |
| 1.000 | €1.14131 | €1,141.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.04249 | €4,169.96 |
| 8.000 | €0.99279 | €7,942.32 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |













