
66331-1 | |
|---|---|
DigiKey Part Number | A136399TR-ND - Tape & Reel (TR) A136399CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66331-1 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66331-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.68700 | €6.87 |
| 25 | €0.64320 | €16.08 |
| 50 | €0.61260 | €30.63 |
| 100 | €0.58330 | €58.33 |
| 250 | €0.54668 | €136.67 |
| 500 | €0.52056 | €260.28 |
| 1.000 | €0.49570 | €495.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.45851 | €1,834.04 |
| 8.000 | €0.43664 | €3,493.12 |
| 12.000 | €0.42434 | €5,092.08 |
| 20.000 | €0.40933 | €8,186.60 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |















