
66098-1 | |
|---|---|
DigiKey Part Number | A116311TR-ND - Tape & Reel (TR) A116311CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66098-1 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66098-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.90451 | €10,854.12 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.11200 |















