647106-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.77566
Datasheet
Connector Header Surface Mount 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

647106-3

DigiKey Part Number
647106-3-ND
Manufacturer
Manufacturer Product Number
647106-3
Description
CONN HEADER SMD 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
647106-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.290" (7.37mm)
Mfr
Insulation Height
0.347" (8.81mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin-Lead
Part Status
Obsolete
Contact Finish - Post
Tin-Lead
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA46), Nylon 4/6
Pitch - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
250VAC
Shrouding
Shrouded - 1 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-647106-3TE Connectivity AMP Connectors03-647106-3-ND€0.77566Direct
Obsolete
This product is no longer manufactured. View Substitutes