Similar
Similar
Similar
Similar

644694-3 | |
|---|---|
DigiKey Part Number | A19411-ND |
Manufacturer | |
Manufacturer Product Number | 644694-3 |
Description | CONN HEADER R/A 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Kinked Pin, Solder | Applications General Purpose |
Contact Length - Mating 0.260" (6.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929500-01-03 | 3M | 903 | 929500-01-03-ND | €0.37000 | Similar |
| 929500-01-03-RK | 3M | 0 | 929500E-01-03-ND | €0.41000 | Similar |
| 929550-01-03-EU | 3M | 609 | 929550E-01-03-ND | €0.85000 | Similar |
| 929550-01-03-I | 3M | 0 | 929550-01-03-ND | €0.96000 | Similar |

















