Direct

643817-5 | |
|---|---|
DigiKey Part Number | A26123-ND |
Manufacturer | |
Manufacturer Product Number | 643817-5 |
Description | CONN RCPT 5P IDC 18AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin-Lead 18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Discontinued at DigiKey | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin-Lead |
Number of Positions 5 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-643817-5 | TE Connectivity AMP Connectors | 6.039 | A31358-ND | €0.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.21130 | €1,690.40 |
| Unit Price without VAT: | €0.21130 |
|---|---|
| Unit Price with VAT: | €0.25356 |















