Direct

640604-8 | |
|---|---|
DigiKey Part Number | A26027-ND |
Manufacturer | |
Manufacturer Product Number | 640604-8 |
Description | CONN RCPT 8P IDC 18AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin-Lead 18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Obsolete | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin-Lead |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 8 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-640604-8 | TE Connectivity AMP Connectors | 6.000 | A144569-ND | €0.93000 | Direct |














