640108-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 26.301
Unit Price: €0.14000
Datasheet
WTB Tin-Lead Terminal Connector 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640108-1

DigiKey Part Number
A142111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
640108-1
Description
CONN TERM WTB 22-26AWG TIN/LEAD
Customer Reference
Detailed Description
WTB Tin-Lead Terminal Connector 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
640108-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Through Board, Locking
Hole Diameter
0.055" (1.40mm)
Insulation Diameter
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Length - Overall
0.250" (6.35mm)
Wire Gauge
22-26 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes