
63779-1 | |
|---|---|
DigiKey Part Number | 63779-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63779-1 |
Description | CONN QC RCPT 12-14AWG 0.205 |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.205" (5.21mm) | Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm) |
Tab Thickness 0.025" (0.64mm) | Base Product Number |

