Terminal Magnetic Connector 300 23-27 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63585-1

DigiKey Part Number
A111507TR-ND - Tape & Reel (TR)
A111507CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63585-1
Description
CONN MAG TERM 23-27AWG QC 0.187
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 23-27 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
63585-1 Models
Product Attributes
Filter Similar Products
Category
Terminal Type
Box IDC
Manufacturer
TE Connectivity AMP Connectors
Size
2
Series
Termination
Quick Connect
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
23-27 AWG
Part Status
Active
Features
QC .187
Style
300
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.20000€0.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
36.000€0.10505€3,781.80
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000