
63317-1 | |
|---|---|
DigiKey Part Number | A100785TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63317-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63317-1 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Base Product Number |
Tab Width 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72.000 | €0.06412 | €4,616.64 |
| Unit Price without VAT: | €0.06412 |
|---|---|
| Unit Price with VAT: | €0.07694 |



