
63242-1 | |
|---|---|
DigiKey Part Number | A100784TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63242-1 |
Description | CONN QC RCPT/TAB 18-22AWG 0.110 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.600" (15.24mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Stacked | Mounting Type Free Hanging (In-Line) |
Gender Female and Male | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm) |
Tab Thickness 0.018" (0.46mm) / 0.020" (0.51mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63648-1 | TE Connectivity AMP Connectors | 9.904 | A29936CT-ND | €0.15000 | Similar |


