
6318576-3 | |
|---|---|
DigiKey Part Number | 6318576-3-ND |
Manufacturer | |
Manufacturer Product Number | 6318576-3 |
Description | CONN D-TYPE 50POS KINKED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position D-Type, Board to Board Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 30.0µin (0.76µm) |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Color Black |
Part Status Active | Dielectric Material Thermoplastic |
Connector Style | Contact Material Copper Alloy |
Termination Kinked Pin | Base Product Number |
Shell Material, Finish Steel, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.688 | €4.93667 | €13,269.77 |
| Unit Price without VAT: | €4.93667 |
|---|---|
| Unit Price with VAT: | €5.92400 |

