
62459-1 | |
|---|---|
DigiKey Part Number | A111407TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62459-1 |
Description | CONN MAG TERM 23-27AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 23-27 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62459-1 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 6 |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 23-27 AWG |
Part Status Obsolete | Base Product Number |
Style 300 |

