0.250" (6.35mm) Quick Connect Female 19-26 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62069-1

DigiKey Part Number
A111387TR-ND - Tape & Reel (TR)
A111387CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62069-1
Description
CONN QC RCPT 19-26AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 19-26 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62069-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.280" (7.11mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
19-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Insulation Diameter
0.050" (1.27mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.13000€0.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000€0.06050€1,512.50
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600