
62068-1 | |
|---|---|
DigiKey Part Number | A27641TR-ND - Tape & Reel (TR) A27641CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62068-1 |
Description | CONN QC RCPT/TAB 10-14AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62068-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.590" (14.99mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-14 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Stacked | Mounting Type Free Hanging (In-Line) |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17500 | €1.75 |
| 25 | €0.16440 | €4.11 |
| 50 | €0.15640 | €7.82 |
| 100 | €0.14890 | €14.89 |
| 250 | €0.13960 | €34.90 |
| 500 | €0.13290 | €66.45 |
| 1.000 | €0.12655 | €126.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.12218 | €305.45 |
| 5.000 | €0.11634 | €581.70 |
| 7.500 | €0.11306 | €847.95 |
| 12.500 | €0.10906 | €1,363.25 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

