
6116202-3 | |
|---|---|
DigiKey Part Number | 6116202-3-ND |
Manufacturer | |
Manufacturer Product Number | 6116202-3 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6116202-3 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tube | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
Termination Press-Fit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6116202-1 | TE Connectivity AMP Connectors | 1.108 | A97702-ND | €4.50000 | Parametric Equivalent |
| 6116202-2 | TE Connectivity AMP Connectors | 7.783 | A144418-ND | €5.17000 | Parametric Equivalent |
| 6116202-6 | TE Connectivity AMP Connectors | 0 | A118713-ND | €2.95802 | Parametric Equivalent |
| 6116418-1 | TE Connectivity AMP Connectors | 794 | A97711-ND | €4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 810 | €2.97564 | €2,410.27 |
| Unit Price without VAT: | €2.97564 |
|---|---|
| Unit Price with VAT: | €3.57077 |





