
60938-2 | |
|---|---|
DigiKey Part Number | A27655TR-ND - Tape & Reel (TR) A27655CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60938-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60938-2 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.655" (16.64mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12500 | €1.25 |
| 25 | €0.11720 | €2.93 |
| 50 | €0.11160 | €5.58 |
| 100 | €0.10640 | €10.64 |
| 250 | €0.09968 | €24.92 |
| 500 | €0.09492 | €47.46 |
| 1.000 | €0.09039 | €90.39 |
| 2.500 | €0.08472 | €211.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.07811 | €937.32 |
| 24.000 | €0.07438 | €1,785.12 |
| 36.000 | €0.07229 | €2,602.44 |
| 60.000 | €0.06973 | €4,183.80 |
| 84.000 | €0.06809 | €5,719.56 |
| 120.000 | €0.06640 | €7,968.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |




















