
60124-2 | |
|---|---|
DigiKey Part Number | A100673TR-ND - Tape & Reel (TR) A100673CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60124-2 |
Description | CONN SPADE TERM 20-26AWG #6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 20-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60124-2 Models |
Category | Wire Gauge 20-26 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Standard | Insulation Diameter 0.048" ~ 0.078" (1.22mm ~ 1.98mm) |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.215" (5.46mm) |
Width - Outer Edges 0.250" (6.35mm) | Length - Termination 0.207" (5.26mm) |
Length - Overall 0.565" (14.35mm) | Tongue Inside Opening 0.142" (3.61mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14800 | €1.48 |
| 25 | €0.13800 | €3.45 |
| 50 | €0.13160 | €6.58 |
| 100 | €0.12530 | €12.53 |
| 250 | €0.11740 | €29.35 |
| 500 | €0.11178 | €55.89 |
| 1.000 | €0.10644 | €106.44 |
| 2.500 | €0.09976 | €249.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | €0.08508 | €1,531.44 |
| 36.000 | €0.08102 | €2,916.72 |
| 54.000 | €0.07874 | €4,251.96 |
| 90.000 | €0.07595 | €6,835.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

