Similar



6-5353164-5 | |
|---|---|
DigiKey Part Number | A111602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-5353164-5 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-5353164-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 60 | Height Above Board 0.043" (1.08mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-5353164-6 | TE Connectivity AMP Connectors | 0 | 6-5353164-6-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €6.32608 | €18,978.24 |
| Unit Price without VAT: | €6.32608 |
|---|---|
| Unit Price with VAT: | €7.59130 |




