



6-2337939-4 | |
|---|---|
DigiKey Part Number | 17-6-2337939-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-2337939-4 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Locking Ramp, Pick and Place, Solder Retention |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type PCI Express™ | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 11; 71 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 164 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.760 | €5.63461 | €26,820.74 |
| Unit Price without VAT: | €5.63461 |
|---|---|
| Unit Price with VAT: | €6.76153 |

