
6-1813099-3 | |
|---|---|
DigiKey Part Number | A139340-ND |
Manufacturer | |
Manufacturer Product Number | 6-1813099-3 |
Description | CONN PLUG HSG FMALE 2POS INLINE |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 6-1813099-3 Models |
Category | Orientation 2 |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Black, Gray |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 HB |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 2 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |





