
6-1747072-6 | |
|---|---|
DigiKey Part Number | A136353TR-ND - Tape & Reel (TR) A136353CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-1747072-6 |
Description | CONN HEADER VERT 6POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1747072-6 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Operating Temperature -30°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Red |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €1.10000 | €11.00 |
| 100 | €0.93480 | €93.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €0.85742 | €385.84 |
| 900 | €0.81648 | €734.83 |
| 1.350 | €0.79345 | €1,071.16 |
| 2.250 | €0.76537 | €1,722.08 |
| 3.150 | €0.74743 | €2,354.40 |
| 4.500 | €0.72886 | €3,279.87 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.54800 |

