
6-146458-4 | |
|---|---|
DigiKey Part Number | 6-146458-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-146458-4 |
Description | CONN HDR 14POS 0.1 STACK T/H TIN |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-146458-4 Models |
Category | Length - Post (Mating) 0.123" (3.124mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Stack Height 0.300" (7.620mm) |
Series | Length - Tail 0.110" (2.800mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.533" (13.538mm) | Base Product Number |

