Similar
Similar



6-146130-2 | |
|---|---|
DigiKey Part Number | 6-146130-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-146130-2 |
Description | CONN HEADER SMD 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-146130-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tube | Contact Shape Square |
Part Status Discontinued at DigiKey | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-113-01-L-DV-A-P | Samtec Inc. | 74 | SAM8886-ND | €2.80000 | Similar |
| TSM-113-01-T-DV | Samtec Inc. | 0 | SAM13010-ND | €1.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | €1.35433 | €1,950.24 |
| Unit Price without VAT: | €1.35433 |
|---|---|
| Unit Price with VAT: | €1.62520 |



