
6-1437137-7 | |
|---|---|
DigiKey Part Number | 6-1437137-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-1437137-7 |
Description | FLEXSTRIP JUMPER .100 4COND |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flexstrip Cable 0.100" (2.54mm) 1.500" (38.10mm) |
Category | Number of Conductors 4 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.500" (38.10mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.44797 | €4,895.94 |
| Unit Price without VAT: | €2.44797 |
|---|---|
| Unit Price with VAT: | €2.93756 |

