
5788450-1 | |
|---|---|
DigiKey Part Number | 5788450-1-ND |
Manufacturer | |
Manufacturer Product Number | 5788450-1 |
Description | CONN RCPT 200POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Position Receptacle Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5788450-1 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | €35.05911 | €5,889.93 |
| Unit Price without VAT: | €35.05911 |
|---|---|
| Unit Price with VAT: | €42.07093 |

