Parametric Equivalent

55851-1 | |
|---|---|
DigiKey Part Number | 55851-1-ND |
Manufacturer | |
Manufacturer Product Number | 55851-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55851-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.190" (4.83mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyolefin |
Length - Overall 1.218" (30.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-55851-2 | TE Connectivity AMP Connectors | 870 | A09070-ND | €3.07000 | Parametric Equivalent |
| BU-191640033 | Mueller Electric Co | 66 | 314-BU-191640033-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.57888 | €1,578.88 |
| Unit Price without VAT: | €1.57888 |
|---|---|
| Unit Price with VAT: | €1.89466 |



