40 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536295-1

DigiKey Part Number
5536295-1-ND
Manufacturer
Manufacturer Product Number
5536295-1
Description
CONN RCPT 40P 0.05 GOLD PCB R/A
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5536295-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Natural
Part Status
Obsolete
Insulation Height
0.315" (8.00mm)
Connector Type
Contact Length - Post
0.095" (2.41mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Ground Bus (Plane)
Number of Positions Loaded
All
Voltage Rating
30VAC
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.