
553444-3 | |
|---|---|
DigiKey Part Number | A24388-ND |
Manufacturer | |
Manufacturer Product Number | 553444-3 |
Description | CONN PLUG 36POS VERT PRESS-FIT |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Through Hole Press-Fit |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Flange Feature Housing/Shell (4-40) |
Part Status Obsolete | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 36 |


