
5532430-5 | |
|---|---|
DigiKey Part Number | A144378-ND |
Manufacturer | |
Manufacturer Product Number | 5532430-5 |
Description | CONN HEADER HD 60POS PCB |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 5532430-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Features Mating Guide |
Part Status Not For New Designs | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Natural |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.23000 | €20.23 |
| 12 | €16.96917 | €203.63 |
| 30 | €15.90600 | €477.18 |
| 54 | €15.26019 | €824.05 |
| 102 | €14.59098 | €1,488.28 |
| 252 | €13.68980 | €3,449.83 |
| 504 | €13.03720 | €6,570.75 |
| Unit Price without VAT: | €20.23000 |
|---|---|
| Unit Price with VAT: | €24.27600 |

