
5415569-2 | |
|---|---|
DigiKey Part Number | 5415569-2-ND |
Manufacturer | |
Manufacturer Product Number | 5415569-2 |
Description | CONN F JACK STR 75 OHM |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5415569-2 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Ingress Protection Water Resistant |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut, 1 Sleeve |
Connector Type Jack, Female Socket | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Tin |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -65°C ~ 85°C |
Cable Group RG-179 | Voltage Rating 500 V |
Fastening Type Threaded | Base Product Number |
Frequency - Max 1 GHz |


