
532924-7 | |
|---|---|
DigiKey Part Number | 532924-7-ND |
Manufacturer | |
Manufacturer Product Number | 532924-7 |
Description | CONTACT SOCKET POWER GOLD |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 532924-7 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Screw Mount |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €12.35471 | €12,354.71 |
| Unit Price without VAT: | €12.35471 |
|---|---|
| Unit Price with VAT: | €14.82565 |

