
53177-1 | |
|---|---|
DigiKey Part Number | A108220-ND |
Manufacturer | |
Manufacturer Product Number | 53177-1 |
Description | CONN SPADE TERM 14-16AWG #5 |
Customer Reference | |
Detailed Description | 5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53177-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 5 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.250" (6.35mm) | Tongue Inside Opening 0.098" (2.50mm) |
Length - Overall 0.576" (14.63mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.26700 | €2.67 |
| 25 | €0.25000 | €6.25 |
| 50 | €0.23800 | €11.90 |
| 100 | €0.22650 | €22.65 |
| 250 | €0.21232 | €53.08 |
| 500 | €0.20218 | €101.09 |
| 1.000 | €0.19251 | €192.51 |
| 3.000 | €0.17814 | €534.42 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

