Image for 530006-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530006-2

DigiKey Part Number
530006-2-ND
Manufacturer
Manufacturer Product Number
530006-2
Description
TERM EDGE DUOTYNE 18-22AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Edge Terminal Non-Gendered 18-22 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Material
Beryllium Copper
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 9.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9.000€1.40926€12,683.34
Manufacturers Standard Package
Unit Price without VAT:€1.40926
Unit Price with VAT:€1.69111

Other Suppliers on DigiKey

9.000In Stock
Ships from WEC