
530004-7 | |
|---|---|
DigiKey Part Number | A111301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 530004-7 |
Description | TERM EDGE DUOTYNE 22-26AWG CRIMP |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 22-26 AWG Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge 22-26 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Beryllium Copper |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Pin or Socket Non-Gendered | Base Product Number |

