
52951-1 | |
|---|---|
DigiKey Part Number | A0991TR-ND - Tape & Reel (TR) A0991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52951-1 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52951-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.920" (23.37mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52931 | TE Connectivity AMP Connectors | 5.227 | A1099-ND | €0.99000 | Parametric Equivalent |
| 52931-1 | TE Connectivity AMP Connectors | 4.652 | A1099CT-ND | €0.48000 | Parametric Equivalent |
| 52931-3 | TE Connectivity AMP Connectors | 3.000 | A136231CT-ND | €0.48000 | Parametric Equivalent |
| 8-52931-1 | TE Connectivity AMP Connectors | 483 | A136829-ND | €1.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.86000 | €8.60 |
| 25 | €0.80600 | €20.15 |
| 50 | €0.76740 | €38.37 |
| 100 | €0.73080 | €73.08 |
| 250 | €0.68500 | €171.25 |
| 500 | €0.65226 | €326.13 |
| 1.000 | €0.62112 | €621.12 |
| 2.500 | €0.59487 | €1,487.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.57111 | €2,855.55 |
| 10.000 | €0.54387 | €5,438.70 |
| 15.000 | €0.52855 | €7,928.25 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.21200 |

