
52931-3 | |
|---|---|
DigiKey Part Number | A136231TR-ND - Tape & Reel (TR) A136231CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52931-3 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52931-3 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52931 | TE Connectivity AMP Connectors | 5.227 | A1099-ND | €0.99000 | Parametric Equivalent |
| 52931-1 | TE Connectivity AMP Connectors | 4.652 | A1099CT-ND | €0.48000 | Parametric Equivalent |
| 52951-1 | TE Connectivity AMP Connectors | 3.669 | A0991CT-ND | €1.01000 | Parametric Equivalent |
| 8-52931-1 | TE Connectivity AMP Connectors | 483 | A136829-ND | €1.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.40200 | €4.02 |
| 25 | €0.37680 | €9.42 |
| 50 | €0.35860 | €17.93 |
| 100 | €0.34150 | €34.15 |
| 250 | €0.32012 | €80.03 |
| 500 | €0.30480 | €152.40 |
| 1.000 | €0.29024 | €290.24 |
| 2.500 | €0.27206 | €680.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.26685 | €1,334.25 |
| 10.000 | €0.25412 | €2,541.20 |
| 15.000 | €0.24695 | €3,704.25 |
| 25.000 | €0.23822 | €5,955.50 |
| 35.000 | €0.23264 | €8,142.40 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

